342-032-523-208

Heilind Number:EDA342-032-523-208
Manufacturer:EDAC
Manufacturer Number:342-032-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-523-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green hue for easy identification. With a reliable amperage of 3 A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance in various environments. Featuring two rows and 32 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch ensure secure and low-resistance connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications in the tech industry. Elevate your PCB assembly with this high-quality connector.