342-032-544-107

Heilind Number:EDA342-032-544-107
Manufacturer:EDAC
Manufacturer Number:342-032-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-544-107

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 32 positions, it offers ample space for your circuitry. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether for commercial or industrial use, its Straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Elevate your connectivity with this high-performance solution.