342-032-544-202

Heilind Number:EDA342-032-544-202
Manufacturer:EDAC
Manufacturer Number:342-032-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-544-202

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connector. Featuring a vibrant green color, this connector boasts a high ampacity of 3A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust performance and safety standards. With two rows and 32 positions, it offers ample connectivity options. The copper alloy contacts provide reliable signal transmission, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. Designed for straight mounting orientation, it facilitates easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore its versatility in our range of PCB connectors.