342-032-558-101

Heilind Number:EDA342-032-558-101
Manufacturer:EDAC
Manufacturer Number:342-032-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 32 positions, offering ample room for secure attachments. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. With a 3A amperage and operating temperature range of -40 to 105°C, it guarantees efficiency and stability even in demanding environments. The right-angle mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for neat and organized PCB layouts. Upgrade your connectivity solutions with this essential component.