342-032-558-207
Card Edge Connector
Enhance your PCB connections with our Card Edge Connector in striking Green. Designed for efficient power delivery, it boasts a 3A capacity, making it ideal for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. With two rows and 32 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration on your board. The right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Perfect for demanding industrial settings, this Card Edge Connector is a must-have for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-032-558-207 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 32 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-032-558-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |