342-033-520-101

Card Edge Connector

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for efficiency, this connector features a single row layout with 33 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in diverse operating environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. The straight mount orientation simplifies installation, while its 3A amperage rating guarantees robust power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic applications. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-520-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: