342-034-524-207

Heilind Number:EDA342-034-524-207
Manufacturer:EDAC
Manufacturer Number:342-034-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-524-207

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only stands out visually but also ensures a reliable current flow with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers 34 positions for comprehensive connectivity. With a straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component, a testament to our commitment to quality and innovation.