342-034-541-103

Heilind Number:EDA342-034-541-103
Manufacturer:EDAC
Manufacturer Number:342-034-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-541-103

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 34 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and reliability. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Upgrade your PCB setup with this essential connector, perfect for a wide range of applications.