342-034-542-208

Heilind Number:EDA342-034-542-208
Manufacturer:EDAC
Manufacturer Number:342-034-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a striking green color, this connector ensures easy identification and assembly. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable performance in demanding environments. Its dual-row design with 34 positions and a pitch of .1 inch offers ample connectivity options. The straight mount orientation and .2-inch row spacing provide flexibility in installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Explore our range of connectors to streamline your board-to-board connections efficiently.