342-036-541-204

Heilind Number:EDA342-036-541-204
Manufacturer:EDAC
Manufacturer Number:342-036-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-541-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board connections, it features a sleek green housing made of durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage and copper alloy contacts, it ensures reliable power transmission. The connector boasts two rows with a total of 36 positions, spaced at a pitch of 0.1 inches and 0.2 inches between rows. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its high-quality performance for seamless inter-device communication.