342-036-542-104

Card Edge Connector

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 36 positions, ensuring reliable and efficient data transmission. Crafted with precision using copper alloy contacts, it guarantees optimal conductivity for your electronic devices. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only offers durability but also adds a splash of color to your circuit board. With a pitch of .1 inches and row spacing of .2 inches, it provides a perfect fit for your assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is a must-have component for your project. Upgrade your connectivity game today!
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-542-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: