342-036-544-203

Heilind Number:EDA342-036-544-203
Manufacturer:EDAC
Manufacturer Number:342-036-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-036-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-036-544-203

Detailed Description

Enhance connectivity within your PCB setup with our durable Card Edge Connector. Designed for optimal performance, this green connector features a 36-position, dual-row layout, perfect for seamlessly joining circuit boards. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Trust in this essential component for secure and efficient board-to-board connections.