342-037-542-107

Heilind Number:EDA342-037-542-107
Manufacturer:EDAC
Manufacturer Number:342-037-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-542-107

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector. Its vibrant green color not only adds a touch of style but also ensures easy identification. Engineered for efficient power transmission, this connector boasts a 3 A amperage rating, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row and 37 positions, it offers ample connectivity options while the Copper Alloy contact material ensures reliable performance. The .1 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Browse through our wide range of products to discover more essential connectors for your projects.