342-037-542-112

Heilind Number:EDA342-037-542-112
Manufacturer:EDAC
Manufacturer Number:342-037-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-542-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 37 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable signal transmission even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The vibrant green color not only adds a pop of style but also aids in easy identification during installation. Operating flawlessly under extreme temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its straight mount orientation for hassle-free assembly. Upgrade your technology with this essential component, a must-have in any engineer's toolkit.