342-037-558-112

Heilind Number:EDA342-037-558-112
Manufacturer:EDAC
Manufacturer Number:342-037-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector not only stands out visually but also delivers high performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 37 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Its .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for a right-angle mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in its quality for seamless board-to-board connections in your projects.