342-038-523-104

Card Edge Connector

Enhance your circuit connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration on PCBs, this connector boasts a single row with 38 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. The copper alloy contact material and .1-inch pitch further optimize conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for industrial environments. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-523-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: