342-038-523-201
Card Edge Connector
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring reliability in any application. With a double-row design and 38 positions, it offers ample connectivity for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission while withstanding the test of time. At a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections. Its straight mount orientation simplifies installation, making it ideal for various electronic devices. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Elevate your PCB assembly with this essential component, ensuring seamless connectivity and performance.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-038-523-201 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 38 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-038-523-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |