342-038-556-207
Card Edge Connector
Enhance board-to-board connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green housing, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse operating environments. With two rows of Copper Alloy contacts delivering an amperage of 3 A, it offers secure and efficient power and signal transmission. The .1-inch pitch and .2-inch row spacing, along with 38 positions, facilitate precise and high-density connections. Its straight mount orientation allows for effortless installation, while the wide operating temperature range of -40 to 105 °C ensures performance consistency. Ideal for various applications in the electronics industry, this connector guarantees optimal functionality and durability. Elevate your PCB connectivity with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-038-556-207 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 38 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-038-556-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |