342-038-558-208

Heilind Number:EDA342-038-558-208
Manufacturer:EDAC
Manufacturer Number:342-038-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it provides seamless board-to-board connectivity. The right-angle mount orientation offers flexibility in installation, while the 38 positions cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component, guaranteeing efficient and secure electronic connections.