342-039-523-101

Heilind Number:EDA342-039-523-101
Manufacturer:EDAC
Manufacturer Number:342-039-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-523-101

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, designed to streamline your board-to-board connections. Engineered for optimal performance, this connector features a single row with 39 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for industrial applications. Upgrade your setup with this essential component for efficient and secure connectivity.