342-039-540-101

Heilind Number:EDA342-039-540-101
Manufacturer:EDAC
Manufacturer Number:342-039-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-540-101

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector in a sleek green design. Engineered for optimal power distribution, it features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 39 positions, it offers versatile compatibility for your PCB connections. Crafted with precision, the contacts are constructed from Copper Alloy, ensuring reliable conductivity. The .1 inch pitch and .2 inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial and electronic applications. Elevate your circuit board design with this essential component.