342-039-540-103

Heilind Number:EDA342-039-540-103
Manufacturer:EDAC
Manufacturer Number:342-039-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-540-103

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is as visually striking as it is functional. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 39 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. This straight-mount connector is designed for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide variety of environments. Upgrade your devices with this essential component.