342-039-541-108
Card Edge Connector
Upgrade your PCB connections with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 39 positions, ensuring reliable connectivity in your electronic devices. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential connector, a must-have in any electronics toolkit.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-039-541-108 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 39 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-039-541-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |