342-039-542-108

Heilind Number:EDA342-039-542-108
Manufacturer:EDAC
Manufacturer Number:342-039-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in seamless electronic assembly. Designed for efficiency, this connector features a single row layout with 39 positions for optimal data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.