342-039-558-112

Card Edge Connector

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your circuit boards while ensuring reliable performance. With a 3 A amperage rating, it's suitable for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Boasting a single row design with 39 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch ensure secure and efficient connections. With a right-angle mount orientation, it easily fits into tight spaces on your PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications in industries such as telecommunications, automotive, and more. Upgrade your connectivity solutions with this high-quality Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-558-112

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: