342-040-521-102

Heilind Number:EDA342-040-521-102
Manufacturer:EDAC
Manufacturer Number:342-040-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Featuring a vibrant green hue, this connector offers a sleek and visually appealing design. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it ensures durability and longevity in various applications. This single-row connector boasts 40 positions with a pitch of .1 inches and row spacing of .2 inches, providing ample room for secure connections. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Upgrade your connectivity setup with this high-quality Card Edge Connector.