342-040-544-212

Card Edge Connector

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green hue, this essential component ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows of high-quality Copper Alloy contacts with a pitch of .1 in, it offers efficient signal transfer across 40 positions. Its straight mount orientation and compact row spacing of .2 in make it ideal for space-constrained setups. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-544-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: