342-040-556-204

Heilind Number:EDA342-040-556-204
Manufacturer:EDAC
Manufacturer Number:342-040-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue, ensuring both reliability and visibility within your setup. With a high amperage rating of 3A, it can efficiently handle power transfers between two rows of 40 positions, all made of robust Copper Alloy for long-lasting conductivity. The precise pitch of .1 inch and row spacing of .2 inch allow for secure and accurate mating, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable functionality even in harsh environments. Upgrade your PCB assembly with this essential connector for seamless and efficient performance.