342-040-560-201

Heilind Number:EDA342-040-560-201
Manufacturer:EDAC
Manufacturer Number:342-040-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durable performance. With two rows of copper alloy contacts offering a pitch of .1 inches and a total of 40 positions, this connector ensures reliable data and power transmission. Its straight mount orientation and compact design make it ideal for space-saving board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.