342-042-540-101
Card Edge Connector
Enhance your PCB connectivity with this sleek Card Edge Connector in striking green. Designed for high performance, it offers a secure amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures durability and reliability. With a single row configuration and a pitch of .1 inch, it's perfect for seamless board-to-board connections. Featuring 42 positions and a straight mount orientation, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding applications. Elevate your connectivity game with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-042-540-101 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 42 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-042-540-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |