342-042-541-208

Heilind Number:EDA342-042-541-208
Manufacturer:EDAC
Manufacturer Number:342-042-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-541-208

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a 3A amperage rating, it guarantees safe and efficient power transmission. The copper alloy contact material, along with a 0.1-inch pitch and 0.2-inch row spacing, facilitates seamless data transfer. Boasting two rows and 42 positions, it offers ample connectivity options. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Trust in this connector for a seamless and secure board-to-board PCB connection solution.