342-042-559-101

Heilind Number:EDA342-042-559-101
Manufacturer:EDAC
Manufacturer Number:342-042-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-559-101

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 42 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless connections. Its right-angle mount orientation provides versatility in installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in this connector for robust and secure board-to-board connections, a vital component in your electronic assemblies.