342-042-559-112

Heilind Number:EDA342-042-559-112
Manufacturer:EDAC
Manufacturer Number:342-042-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, ensuring reliable and efficient power transmission. With a single row layout and a pitch of .1 inches, this connector offers seamless integration onto your circuit board. Boasting 42 positions and a 3A amperage rating, it's ideal for a wide range of applications. The right-angle mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.