342-043-521-108
Card Edge Connector
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector stands out while offering seamless integration in your setup. With an amperage rating of 3A, it ensures reliable power delivery. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional safety and longevity. Its single row design with 43 copper alloy contacts allows for efficient data transmission. The .1-inch pitch and .2-inch row spacing provide easy connectivity. Whether you require straight or right-angle mounting, this connector offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-043-521-108 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 43 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-043-521-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |