342-044-521-212

Heilind Number:EDA342-044-521-212
Manufacturer:EDAC
Manufacturer Number:342-044-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-521-212

Detailed Description

Enhance your PCB connections with our meticulously designed Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance. With a dual-row configuration and 44 positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.