342-044-542-101
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this green connector features a single row layout with 44 positions, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, durability and conductivity are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. The straight mount orientation offers easy installation, making it a must-have in your connector arsenal. Trust in its 3A amperage rating and elevate your electronic assemblies to new heights.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-044-542-101 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 44 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-044-542-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |