342-044-559-107

Heilind Number:EDA342-044-559-107
Manufacturer:EDAC
Manufacturer Number:342-044-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-559-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue, reflecting both its functionality and eco-conscious design. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. The single-row layout, with 44 positions and a pitch of .1 inch, offers seamless integration on your board. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. Its right-angle mount orientation and compact .2-inch row spacing make it an ideal choice for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of environments. Elevate your connectivity game with this top-tier Card Edge Connector.