342-045-540-102

Heilind Number:EDA342-045-540-102
Manufacturer:EDAC
Manufacturer Number:342-045-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This green connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a single row layout and 45 positions, it offers ample room for secure board-to-board connections. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates easy assembly and maintenance. Whether you require straight mounting orientation or have specific temperature requirements, this connector is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Trust in this essential component for your connectivity needs.