342-045-542-108

Heilind Number:EDA342-045-542-108
Manufacturer:EDAC
Manufacturer Number:342-045-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered for reliability, it features a single row design with 45 positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it guarantees longevity and visibility in any setup. The contact material, Copper Alloy, ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3 A and an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Elevate your PCB assembly with this essential component.