342-046-521-203
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of high-quality Copper Alloy contacts, each positioned at a .1 inch pitch and .2 inch row spacing, it offers efficient signal transmission and power delivery. Boasting a total of 46 positions, it provides ample connectivity for your circuitry needs. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environmental conditions. Elevate your PCB assembly with this essential connector, a key player in the seamless interconnection of your electronic devices.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-046-521-203 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 46 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-046-521-203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |