342-046-524-103

Heilind Number:EDA342-046-524-103
Manufacturer:EDAC
Manufacturer Number:342-046-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-524-103

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, it offers a single row of 46 positions with a pitch of .1 inch, perfect for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission up to 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector guarantees stability and durability even in harsh environments. Elevate your PCB designs with this essential component, a crucial part of our extensive range of connectors for various applications.