342-046-540-101
Card Edge Connector
Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for single-row configurations, it boasts 46 positions with a fine pitch of .1 inch and row spacing of .2 inch, ensuring precise and efficient connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliable performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. The straight mount orientation facilitates easy installation, making it a seamless addition to your circuit board. Trust in this connector to deliver optimal power transmission, with an amperage rating of 3A, and streamline your electronic assemblies with confidence.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-046-540-101 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 46 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-046-540-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |