342-046-541-108

Heilind Number:EDA342-046-541-108
Manufacturer:EDAC
Manufacturer Number:342-046-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-541-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant Green hue. Designed for seamless integration, it boasts a single row with 46 positions, ensuring efficient data transfer. Crafted with precision, it features Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity for your electronic projects. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Whether you're a professional in need of top-notch components or an enthusiast tackling a DIY project, this connector is a must-have in your toolkit. Elevate your connectivity game with this essential component, ensuring seamless data transmission in every circuit.