342-046-544-103

Heilind Number:EDA342-046-544-103
Manufacturer:EDAC
Manufacturer Number:342-046-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-544-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a single row layout, featuring 46 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability even in challenging environments. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, our Card Edge Connector is a must-have component for your projects. Elevate your PCB design and shop now.