342-046-559-203

Heilind Number:EDA342-046-559-203
Manufacturer:EDAC
Manufacturer Number:342-046-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and 46 positions, it ensures efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing provide seamless integration, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.