342-047-520-108

Heilind Number:EDA342-047-520-108
Manufacturer:EDAC
Manufacturer Number:342-047-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a single row with 47 positions, perfect for seamless board-to-board connections. With a pitch of .1 inch and row spacing of .2 inch, precision is guaranteed. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at up to 3A. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your electronic assemblies with this essential component.