342-047-540-104

Heilind Number:EDA342-047-540-104
Manufacturer:EDAC
Manufacturer Number:342-047-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-540-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row layout with 47 positions, each crafted with durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in any setting. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs. Elevate your PCB design with this high-quality connector, a key player in our comprehensive range of products.