342-048-558-108

Heilind Number:EDA342-048-558-108
Manufacturer:EDAC
Manufacturer Number:342-048-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-558-108

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification on your circuit board. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. The 48 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, provide seamless connectivity. Its right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Trust in this connector for efficient and secure board-to-board connections in your projects.