342-049-524-102
Card Edge Connector
Enhance connectivity on your printed circuit boards with our Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and 49 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various environments. Choose this straight mount orientation connector for a secure and efficient solution in your PCB assembly projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-049-524-102 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 49 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-049-524-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |