342-050-500-107

Heilind Number:EDA342-050-500-107
Manufacturer:EDAC
Manufacturer Number:342-050-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-500-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row layout and a total of 50 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission, while the standard .1 inch pitch and .2 inch row spacing ensure compatibility with various board designs. Suitable for straight mounting orientation, it is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more high-quality solutions.